CST-90-WWRM-C12-GJ750

Luminus Devices
Not Assigned
CST-90-WWRM-C12-GJ750

Mfr.:

Description:
LED Lighting Modules

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: LED Lighting Modules
LED Modules
1 LED
White (Warm White)
3000 K
500 lm
3.15 A
3.25 V
26.75 mm
28 mm
Brand: Luminus Devices
Colour Rendering Index - CRI: 83
Height: 5.61 mm
Product Type: LED Bulbs & Modules
Size: 28 mm x 26.75 mm x 5.61 mm
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
TARIC:
8541401000
MXHTS:
8541410100
ECCN:
EAR99