CXM-4-30-80-36-AC42-F5-3

Luminus Devices
896-XM4308036AC42F53
CXM-4-30-80-36-AC42-F5-3

Mfr.:

Description:
White LEDs White 3000 K 80-CRI, CXM-4 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1200   Multiples: 400
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹90.94 ₹1,09,128.00
₹90.57 ₹2,53,596.00
₹89.55 ₹4,65,660.00
₹87.68 ₹8,76,800.00

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
SMD/SMT
COB - Chip-on-Board
Sensus Series Gen 4
Tray
Brand: Luminus Devices
Product Type: White LEDs
Factory Pack Quantity: 400
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Generation 4 Sensus™ LED COB Arrays

Luminus Devices Generation 4 Sensus™ LED COB Arrays are designed to provide the look and feel of ceramic metal halide lights and to match the human perception of 'Pure-white' light. These LEDs are specifically targeted below the Black Body Locus (BBL) to deliver warm, pure white light, and brighter colors. The Sensus LED COB arrays feature a Correlated Color Temperature (CCT) range of 2700K, 3000K, 3500K, with 80CRI and 90CRI standards. These LEDs offer excellent optical emission uniformity and color over angle consistency, exceptional long-term color stability, and superior thermal conductivity for uniform heat spreading.