MP-2016-1100-22-80

Luminus Devices
896-201611002280
MP-2016-1100-22-80

Mfr.:

Description:
White LEDs White 2200 K 80-CRI, MP-2016 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 24,385

Stock:
24,385 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16.77 ₹16.77
₹6.15 ₹61.50
₹3.91 ₹391.00
₹3.07 ₹1,535.00
₹2.70 ₹2,700.00
₹2.52 ₹6,300.00
Full Reel (Order in multiples of 5000)
₹2.14 ₹10,700.00
₹1.96 ₹19,600.00
₹1.77 ₹44,250.00

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
White LEDs
SMD/SMT
0806 (2016 metric)
Warm White
2200 K
20 lm
80
110 deg
60 mA
3 V
180 mW
2 mm
1.6 mm
0.52 mm
- 40 C
+ 85 C
Tinted
1.7 mm x 1.3 mm
Rectangular
Diffused
Reel
Cut Tape
Brand: Luminus Devices
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 5000
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.