SBR-90-W57S-R71-NB200

Luminus Devices
896-SBR90W57SR71NB2
SBR-90-W57S-R71-NB200

Mfr.:

Description:
LED Lighting Modules White 5700K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 52

Stock:
52 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,876.35 ₹6,876.35
₹5,370.64 ₹53,706.40
₹4,870.23 ₹4,87,023.00
250 Quote

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: LED Lighting Modules
RoHS:  
LED Lighting Modules on Star Board
1 LED
White
5700 K
1710 lm
9 A
3.5 V
Tray
Brand: Luminus Devices
Colour Rendering Index - CRI: 70
Diameter: 19.9 mm
Height: 3.5 mm
Lens Shape: Rectangular
Product Type: LED Bulbs & Modules
Factory Pack Quantity: 50
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541410000
ECCN:
EAR99