SFT-10-CG-R35-MPC

Luminus Devices
896-SFT10CGR35MPC
SFT-10-CG-R35-MPC

Mfr.:

Description:
Single Colour LEDs Converted Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,651.15 ₹1,651.15
₹1,272.84 ₹12,728.40
₹1,229.04 ₹1,22,904.00
₹1,185.25 ₹5,92,625.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: Single Colour LEDs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Green LEDs
SMD/SMT
1414 (3535 metric)
555 nm
Green
259 lm
700 mA
3 V
Colorless
Round Flat
Clear
Tray
Brand: Luminus Devices
Height: 1.81 mm
Product Type: LED - High Power
Factory Pack Quantity: 10
Subcategory: LEDs
Type: Single Color LEDs
Unit Weight: 46.050 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8539510000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.