SST-10-R-B130-F630

Luminus Devices
896-SST10RB130F630
SST-10-R-B130-F630

Mfr.:

Description:
Single Colour LEDs Red Emit LED 630 nm, SST-10 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 990

Stock:
990 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹144.43 ₹144.43
₹101.57 ₹1,015.70
₹75.76 ₹7,576.00
₹69.23 ₹34,615.00
Full Reel (Order in multiples of 1000)
₹69.23 ₹69,230.00
₹63.92 ₹1,27,840.00
₹60.75 ₹3,03,750.00
₹58.24 ₹5,82,400.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: Single Colour LEDs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Red LEDs
SMD/SMT
1414 (3535 metric)
621 nm
Red
230 mW
350 mA
2.1 V
5 W
Colorless
2.6 mm
Dome
Clear
Reel
Cut Tape
Brand: Luminus Devices
Configuration: Square
Height: 1.9 mm
Length: 3.45 mm
Maximum Operating Temperature: + 115 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 130 deg
Width: 3.45 mm
Unit Weight: 1.346 g
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
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.