IS31CS8974A-QFLS2-TR

Lumissil
870-31CS8974AQFLS2TR
IS31CS8974A-QFLS2-TR

Mfr.:

Description:
8-bit Microcontrollers - MCU MCU with 2KB SRAM and 32Kx16 ECC E-Flash, QFN-24 (4mm x 4mm)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,750

Stock:
1,750 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹186.87 ₹186.87
₹119.49 ₹1,194.90
₹106.91 ₹2,672.75
₹87.68 ₹8,768.00
₹76.45 ₹19,112.50
₹72.41 ₹36,205.00
₹60.91 ₹60,910.00
Full Reel (Order in multiples of 2500)
₹55.52 ₹1,38,800.00
₹50.40 ₹3,78,000.00

Product Attribute Attribute Value Select Attribute
Lumissil
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
8051
32 KB
2 KB
WQFN-24
25 MHz
20 I/O
2.5 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Lumissil
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of Timers/Counters: 5 x 16 bit, 1 x 24 bit
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2500
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310015
TARIC:
8542319000
ECCN:
EAR99

IS3xCS8974 General-Purpose MCUs

Lumissil IS3xCS8974 General-Purpose Microcontroller Units (MCUs) feature 32KB code memory (organized as 32Kx16) of embedded flash and 2KB (organized as 2Kx13) SRAM for data manipulations. Both SRAM and e-Flash implement built-in ECC that corrects 1-bit error and detects two-bit errors. The CPU can access the e-Flash through program address read and through the Flash Controller which can perform software read/write operations of e-Flash for EEPROM emulations. The CPU is 1-T 8051 with an enhanced multiplication and division accelerator. There are two clock sources for the system, one is a 16MHz IOSC (manufacturer calibrated ±2%) and the other one is SOSC32KHz (typical 32KHz) which is divided by a 128KHz slow oscillator (SOSC). Both clock sources have a clock programmable divider for scaling down the frequency to save power dissipations. The clock selections are combined with flexible power management schemes, including NORMAL, IDLE, STOP, and SLEEP modes to balance speed and power consumption.

FEATURED PRODUCTS
LUMISSIL