A051

170-A051
A051

Mfr.:

Description:
Interface Development Tools M5:bit is an M5Core-to-micro:bit serial communication converter/adapter board.

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Interface Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Adapter Boards
M5Core-to-Microbit
Bulk
Brand: M5Stack
Dimensions: 57 mm x 21 mm x 11 mm
Interface Type: UART
Product Type: Interface Development Tools
Series: UNIT
Factory Pack Quantity: 10
Subcategory: Development Tools
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471801000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.