A076-C

M5Stack
170-A076-C
A076-C

Mfr.:

Description:
Power Management IC Development Tools Servo Kit 360 is a 9g servo with LEGO compatible fixed bracket.

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹885.21 ₹885.21

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
Motor/Motion Controller & Driver
4.8 V to 6 V
HAT, PuppyC
ACCESSORY
Brand: M5Stack
Dimensions: 40 mm x 12 mm x 36 mm
Output Current: 60 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 10
Subcategory: Development Tools
Unit Weight: 49 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8501104060
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Servo Kit 180°/360°

M5Stack Servo Kit 180°/360° is a 9g servo with a LEGO-compatible fixed bracket. There are 180° or 360° specifications. The independent design of the fixed bracket is easily disassembled. The product is designed according to the LEGO standard unit. Easily combine with LEGO series products with unlimited creativity. The rudder plate is redesigned and is directly connected with LEGO parts. No matter 180° or 360° servo, it's easy for beginners.