A134-V2

M5Stack
170-A134-V2
A134-V2

Mfr.:

Description:
GNSS / GPS Modules ATOMIC GPs Base v2.0 (ATGM336H)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 27

Stock:
27
Can Dispatch Immediately
On Order:
20
Expected 10-06-2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹927.14 ₹927.14

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: GNSS / GPS Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
GPS
Brand: M5Stack
Dimensions: 48 mm x 24 mm x 17.5 mm
Product Type: GPS Modules
Factory Pack Quantity: 10
Subcategory: Wireless & RF Modules
Unit Weight: 15.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

A134-V2 ATOMIC GPS Base v2.0

M5Stack A134-V2 ATOMIC GPS Base v2.0 is a GPS positioning module based on the Atom series of hosts. This device incorporates a high-performance AT6668 chip with a built-in MAX2659 low-noise amplifier and ceramic antenna, providing accurate and reliable satellite positioning services. The atomic GPS base V2.0 supports single-system positioning for multiple satellite navigation systems (GPS/QZSS/BD2/BD3/GAL/GLO) or multi-system joint positioning with any combination. This device consumes low power, multi-channel, and offers a maximum positioning update rate of 10Hz. The development platforms include Arduino IDE, UiFlow1, and UiFlow2. Typical applications include vehicle positioning and navigation, Internet of Things (IoT) positioning devices, outdoor positioning devices, and drone positioning.