A167

M5Stack
170-A167
A167

Mfr.:

Description:
Audio Modules Echo Pyramid Smart Speaker Base w/o M5Atom

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
30
Expected 27-05-2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,282.91 ₹2,282.91

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Audio Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Audio Amplifiers
I2C
5 V
Brand: M5Stack
Dimensions: 83.6 mm x 83.6 mm x 56.7mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Product Type: Audio Modules
Subcategory: Embedded Solutions
Unit Weight: 145.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

A167 Voice Pyramid Smart Speaker Base

M5Stack A167 Voice Pyramid Smart Speaker Base without M5Atom is a functional base designed for smart voice interaction applications and built specifically for the Atom controllers. This pyramid offers plug-and-play convenience for rapidly building a high-performance audio interaction voice device. The A167 voice pyramid features an STM32G030F6P6 microcontroller that manages the dual capacitive touch-slider zones and RGB indicator LEDs. This pyramid supports an ES8311 high-performance audio codec (supports high-fidelity playback and capture) and an ES7210 microphone input acquisition with AEC echo cancellation. Typical applications include smart speakers and desktop voice assistants, voice control hubs, local/cloud voice interaction prototypes, and IoT voice gateways.