AI-003-PRO

M5Stack
170-AI-003-PRO
AI-003-PRO

Mfr.:

Description:
Embedded Box Computers Al Pyramid Computing Box Pro 8GB version (AX8850)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹23,201.82 ₹23,201.82

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Embedded Box Computers
RoHS:  
Embedded Box Computers
ARM
ARM Cortex-A55
1.7 GHz
Ethernet, USB
104.4 mm x 104.4 mm x 59.1 mm
Brand: M5Stack
Memory Size: 8 GB
Memory Type: LPDDR4
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AI Pyramid-Pro AI PCs

M5Stack AI Pyramid-Pro AI PCs are purpose-built for local artificial intelligence (AI) inference and edge intelligence deployments. The AI Pyramid-Pro is powered by an AX8850 system-on-chip (SoC) and integrates an octa-core Cortex®-A55 processor and a 24TOPS at INT8 neural processor unit (NPU) to effortlessly handle complex workloads. These tasks include visual recognition, multimodal interaction, and on-device large model inference. M5Stack AI Pyramid-Pro comes with 8GB LPDDR4x high-bandwidth memory, paired with a dedicated hardware video processing engine, supporting 8K H.264/H.265 encode/decode and 16-channel 1080p parallel decoding to meet the demands of AI vision analytics, video processing, and multi-stream media applications.