C124

M5Stack
170-C124
C124

Mfr.:

Description:
Multiprotocol Development Tools Atom Series Programmable Controllerin the M5Stack Development Kit series

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1,047

Stock:
1,047
Can Dispatch Immediately
On Order:
1,100
Expected 01-07-2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹716.55 ₹716.55

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Multiprotocol Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Development Kits
2.4 GHz
ESP32-S3FN8, SY8089, WS2812B-2020
5 V
ADC, GPIO, I2C
0 C
+ 40 C
Bluetooth 5.0
802.11 b/g/n
Brand: M5Stack
Dimensions: 24 mm x 24 mm x 9.5 mm
Product Type: Multiprotocol Development Tools
Factory Pack Quantity: 10
Subcategory: Development Tools
Type: 802.11 b/g/n, Bluetooth 5.0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.