C139

170-C139
C139

Mfr.:

Description:
Display Modules M5PaperS3 ESP32S3 Dev Kit (960X540, 4.7" eInk display, 235 ppi)

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Display Modules
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
LCD Displays
E-Ink Display
4.7 in
960 x 540
Brand: M5Stack
Dimensions: 121.5 x 67.7 mm x 7.7 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Operating Supply Current: 176 mA
Operating Supply Voltage: 5 V
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 89.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
JPHTS:
853710000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PaperS3 Touchscreen Low-Power e-Ink Display

M5Stack PaperS3 Touchscreen Low-Power e-Ink Display is equipped with an ESP32-S3 main controller and offers a 960×540 resolution, a 4.7" e-ink display, and 16-level grayscale. This device integrates a gyroscope sensor, onboard buzzer, and physical buttons, enabling interactions (such as wake-up by lifting) and power on/off operations. The PaperS3 e-ink display is paired with a GT911 capacitive touch panel that supports dual-point touch and various gesture operations. Typical applications include IoT monitoring, smart home control panels, electronic labeling, and educational and learning tools.