K002

170-K002
K002

Mfr.:

Description:
Multiple Function Sensor Development Tools M5Stack GRAY Kit is one of the M5Stack development kit series.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Multiple Function Sensor Development Tools
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Development Kits
ESP32
5 V
Bulk
Brand: M5Stack
Dimensions: 54 mm x 54 mm x 18.9 mm
Interface Type: I2C, SPI, UART
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Multiple Function Sensor Development Tools
Series: CORE
Factory Pack Quantity: 100
Subcategory: Development Tools
Unit Weight: 93 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.