K025-B

M5Stack
170-K025-B
K025-B

Mfr.:

Description:
Interface Modules "5x5cm system" universal functional base, the thickness of the product is 15mm.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹853.48 ₹853.48

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Interface Modules
RoHS:  
Add-On Boards
9 V
24 V
BASE
Brand: M5Stack
Dimensions: 54 mm x 54 mm x 28 mm
Operating Supply Voltage: 9 V to 24 V
Product Type: Interface Modules
Factory Pack Quantity: 10
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8538100000
USHTS:
8538100000
JPHTS:
853810000
KRHTS:
8538100000
TARIC:
8538100000
MXHTS:
8538100100
BRHTS:
85381000
ECCN:
EAR99