K027

170-K027
K027

Mfr.:

Description:
Cameras & Camera Modules M5Stack aunched the new AIoT(AI+IoT) Camera powered by Kendryte K210 -

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Cameras & Camera Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Camera Modules
AI Cameras
I2C, SPI, UART
M5StickV K210 AI Camera (Without Wifi)
5 V
0 C
+ 55 C
48 mm x 24 mm x 22 mm
Brand: M5Stack
Installed RAM: 8 Mb
Memory Type: Flash
Operating Supply Current: 500 mA
Packaging: Bulk
Series: CORE
Factory Pack Quantity: 10
Subcategory: Cameras & Accessories
Unit Weight: 82 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8525895050
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.