K028

M5Stack
170-K028
K028

Mfr.:

Description:
Power Management Modules This an application-level module, which implements a motion & robotic control.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,786.08 ₹2,786.08

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Power Management Modules
RoHS:  
24 V
Brand: M5Stack
Dimensions: 166 mm x 60 mm x 60 mm
Input Voltage - Min: 12 V
Output Power: 10 W
Packaging: Bulk
Product Type: Power Management Modules
Series: APPLICATION
Factory Pack Quantity: 10
Subcategory: Embedded Solutions
Unit Weight: 569 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8501104040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.