K037

M5Stack
170-K037
K037

Mfr.:

Description:
Power Management IC Development Tools BaseX is a special base compatible with LEGO EV3 motor.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,858.94 ₹1,858.94

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Power Management IC Development Tools
RoHS:  
Motor/Motion Controller & Driver
BASE
Brand: M5Stack
Dimensions: 54 mm x 54 mm x 26 mm
For Use With: Encoder Motor, Servo Controller
Interface Type: GPIO, UART
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 10
Subcategory: Development Tools
Unit Weight: 110 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.