K061

170-K061
K061

Mfr.:

Description:
Sub-GHz Modules ATOM DTU LoRaWAN915 is a LoRaWAN Programmable Data Transmission Unit (DTU)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Sub-GHz Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
CORE
915 MHz
21 dBm
UART
12 V
12 V
SMA
64 mm x 29 mm x 24 mm
LoRa/LoRaWAN
Brand: M5Stack
Product: LoRa/LoRaWAN
Product Type: Sub-GHz Modules
Factory Pack Quantity: 10
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.