K134

170-K134
K134

Mfr.:

Description:
Display Development Tools Din Meter is a1/32 DIN standard embedded development board

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Display Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Boards
ST7789
6 VDC to 36 VDC
Brand: M5Stack
Dimensions: 53 mm x 32 mm x 30 mm
Display Type: TFT-LCD
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Display Development Tools
Factory Pack Quantity: 10
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Din Meter

M5Stack Din Meter is a compact development board with a 1.14" screen, a rotary encoder, an RTC circuit, a buzzer, and buttons for interaction. The M5Stack Din Meter runs on an M5StampS3 controller and supports 6VDC to 36VDC input. The device is versatile, catering to various projects like parameter measurement, smart home control, IoT, wearables, access control, and industrial / educational projects.