K137

M5Stack
170-K137
K137

Mfr.:

Description:
Development Boards & Kits - ARM M5Atom Joystick w/ M5AtomS3

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 118

Stock:
118 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,790.74 ₹2,790.74

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Arm Cortex -M0
STM32F030F4P6
Brand: M5Stack
Data Bus Width: 32 bit
Dimensions: 84 mm x 60 mm x 30 mm
For Use With: Atom Lite, Atom Matrix, AtomS3 Lite, AtomS3
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 10
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
JPHTS:
853710000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

K137 M5Atom Joystick

M5Stack K137 M5Atom Joystick is a versatile programmable device with AtomS3 as the main controller. This joystick is equipped with two 5-way joysticks with hall sensors, built-in RGB LEDs, two high-voltage battery charging circuits, and two function buttons. The K137 M5Atom joystick features an STM32F030F4P6 MCU, 500mA charging current, and TP4067 @ 4.35V charging IC. This joystick is pre-loaded with the Stamp Fly control firmware and communicates with Stamp Fly through the ESP-NOW protocol. The K137 M5Atom joystick is ideal for drone control, smart cars, robot control, and various DIY projects.