M003

170-M003
M003

Mfr.:

Description:
GNSS / GPS Modules GPS is build with u-blox M8 NEO-M8N module with a built in active antenna.

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: GNSS / GPS Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MODULE
2.7 V
3.6 V
UART
+ 80 C
Bulk
Brand: M5Stack
Dimensions: 54 mm x 54 mm x 13 mm
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 2.7 V to 3.6 V
Product Type: GPS Modules
Factory Pack Quantity: 10
Subcategory: Wireless & RF Modules
Unit Weight: 73 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8526910020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.