M004

170-M004
M004

Mfr.:

Description:
Mobile Modules SIM800L is a cellular phone module, integrated SIM800L, a GSM/GPRS module.

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Mobile Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MODULE
UART
3.8 V
4.2 V
- 40 C
+ 85 C
54.2 mm x 54.2 mm x 12.8 mm
Bulk
Brand: M5Stack
Operating Supply Voltage: 3.8 V to 4.2 V
Product: GSM/GPRS
Product Type: Cellular Modules
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Unit Weight: 27 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517140080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.