M031-A

M5Stack
170-M031-A
M031-A

Mfr.:

Description:
Mobile Modules COM.LTE(4G) is a stackable multifunctional LTE communication module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,361.22 ₹7,361.22

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Mobile Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
MODULE
UART
5 V
12 V
54.2 mm x 54.2 mm x 13.2 mm
Bulk
Brand: M5Stack
Product: NB-IoT Wireless Communication Modules
Product Type: Cellular Modules
Factory Pack Quantity: 10
Subcategory: Wireless & RF Modules
Unit Weight: 90 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Communication Modules

M5Stack Communication Modules are stackable multifunctional LTE communication modules with a built-in LTE communication module SIM7600G. They support LTE-TDD/LTE-FDD/WCDMA and GSM frequency bands, LTE.CAT4 (downlink speed is 150Mbps), voice calls SMS with SMS. The modules have stable performance, small appearance, high-cost performance, and can transmit SMS and data information with low power consumption.