M120

M5Stack
170-M120
M120

Mfr.:

Description:
Battery Packs Battery 13.2 Module is a 1500mAh high-capacity lithium polymer battery expansion

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Battery Packs
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Rechargeable
1 Battery
1500 mAh
54.2 mm
13.2 mm
54.2 mm
- 10 C
+ 55 C
Brand: M5Stack
Output Current: 1.2 A
Product Type: Battery Packs
Series: BASE
Factory Pack Quantity: 10
Subcategory: Battery
Type: Battery 13.2 Module
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8507609000
USHTS:
8507600090
JPHTS:
850760000
MXHTS:
8507600100
BRHTS:
85076000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
M5STACK