M121-V11

M5Stack
170-M121-V11
M121-V11

Mfr.:

Description:
Relay Sockets & Fixings 4-Channel Relay 13.2 Module V1.1 (STM32F030)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 78

Stock:
78 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹943.32 ₹943.32

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Relay Sockets & Fixings
RoHS:  
Relay Kits
Application: DC Control Load On/Off, Solenoid Valve Control
Brand: M5Stack
Packaging: Bulk
Product Type: Relay Sockets & Hardware
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

M121 4-Channel Relay Modules

M5Stack M121 4-Channel Relay Modules with 4-channel mechanical relays (NO, COM) support active and passive modes of operation. These modules feature an STM32F030F4 main control chip, a 5VDC to 24VDC power input interface, and an I2C communication interface. The 4-channel relay modules support I2C protocol, 24W maximum load (DC 24V@1A), and DC control. Typical applications include on/off control, solenoid valve control, and DC control load on/off.