M138

M5Stack
170-M138
M138

Mfr.:

Description:
Power Management Modules 4EncoderMotor Module is a 4-channel encoder motor driver module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Power Management Modules
RoHS:  
Stepper Motor Controllers / Drivers
3 A
Brand: M5Stack
Dimensions: 54 mm x 54 mm x 13.1 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Output Power: 10 W
Product Type: Power Management Modules
Factory Pack Quantity: 10
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M138 4EncoderMotor Module

M5Stack M138 4EncoderMotor Module is a 4-channel encoder motor driver module that uses the STM32+BL5617 solution. This module supports multiple control modes, including absolute position positioning, speed adjustment, and duty cycle control. The 4EncoderMotor  module can detect the motor's motion state and position with the input of AB pulse encoder signals. This module adopts I2C communication and allows slave address modification. The 4EncoderMotor integrates the INA199 power monitoring, which monitors the current and voltage status in real-time.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,385.33 ₹1,385.33