M146

M5Stack
170-M146
M146

Mfr.:

Description:
RF Modules M5stack CC1101 Module (855-925MHz)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,020.32 ₹1,020.32

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: RF Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
RF Transceivers
855 MHz to 925 MHz
10 dBm
SPI
Rubber Antenna
Brand: M5Stack
Operating Supply Voltage: 5 V
Product Type: RF Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CC1101 Wireless Communication Module

M5Stack CC1101 Wireless Communication Module adopts the E07-900M10S module solution with an operating frequency range of 855MHz to 925MHz. This module supports 2-FSK, 4-FSK, GFSK, MSK, ASK, and OOK modulation methods, providing stable wireless data transmission while maintaining low power consumption. The CC1101 wireless communication module features onboard DIP switches for flexible pin switching and supports multiple stacked modules for functional expansion. This module is suitable for industrial automation, smart home systems, automatic lighting, and robotics.