U009

M5Stack
170-U009
U009

Mfr.:

Description:
Optical Sensor Development Tools COLOR is color recognition unit integrated with TCS3472 chipset.

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 52

Stock:
52
Can Dispatch Immediately
On Order:
50
Expected 01-07-2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,071.57 ₹1,071.57

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Optical Sensor Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Color Units
TCS3472
5 V
Bulk
Brand: M5Stack
Dimensions: 32.2 mm x 24.2 mm x 8.2 mm
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Optical Sensor Development Tools
Series: UNIT
Factory Pack Quantity: 10
Subcategory: Development Tools
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9027500090
USHTS:
9027504060
JPHTS:
902750000
TARIC:
9027500000
MXHTS:
9027509900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

COLOR Sensor RGB Unit

M5Stack COLOR Sensor RGB Unit is a color recognition unit integrated with a TCS3472 chipset that detects color value and returns RGB data as a response. This TCS3472 chipset is integrated with a 3*4 array of filtered photodiodes and 16-bit analog-to-digital embedded converters. The color sensor unit features 12 photodiodes in which 3 have red filters, 3 have green filters, 3 have blue filters, and 3 have no filter (clear). The response from the red, green, and blue channels (RGB) can be used to determine a particular source’s chromaticity coordinates (x, y). This color unit operates at -40°C to 85°C temperature range. Typical applications include product color verification and color tracking robot.