U030

M5Stack
170-U030
U030

Mfr.:

Description:
Multiple Function Sensor Modules WEIGHT integrates a HX711 24 bits A/D chip is designed for electronic weighing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 61

Stock:
61 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹326.13 ₹326.13

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Multiple Function Sensor Modules
RoHS:  
Scales
Weight Sensor
2.6 V to 5.5 V
+ 85 C
Brand: M5Stack
Dimensions: 40 mm x 24 mm x 12 mm
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Multiple Function Sensor Modules
Series: UNIT
Factory Pack Quantity: 10
Subcategory: Sensor Modules
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8423890000
USHTS:
8423899000
JPHTS:
842389000
TARIC:
8423898000
MXHTS:
8423899900
BRHTS:
84238900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.