U034

M5Stack
170-U034
U034

Mfr.:

Description:
Interface Development Tools RS485 is a TTL to RS485 convertor.

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 547

Stock:
547 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹512.49 ₹512.49

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Interface Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
TTL to RS485 Convertor
MAX485, SP485EEN
Bulk
Brand: M5Stack
Dimensions: 40 mm x 24 mm x 14 mm
Interface Type: UART
Operating Supply Voltage: 12 V
Product Type: Interface Development Tools
Series: UNIT
Factory Pack Quantity: 10
Subcategory: Development Tools
Unit Weight: 21 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471801000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.