U061

M5Stack
170-U061
U061

Mfr.:

Description:
Temperature Sensor Development Tools NCIR HAT is an M5StickC compatible infrared sensor.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,858.94 ₹1,858.94

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Temperature Sensor Development Tools
RoHS:  
Thermal Infrared Detectors
4.5 V to 5.5 V
Bulk
Brand: M5Stack
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Temperature Sensor Development Tools
Series: HAT
Factory Pack Quantity: 10
Subcategory: Development Tools
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9025198085
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.