U076-B

M5Stack
170-U076-B
U076-B

Mfr.:

Description:
Power Management IC Development Tools Is an 8-channel servo driver module that works with the M5StickC/C Plus series.

Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Evaluation Modules
Motor/Motion Controller & Driver
3.3 V
STM32F030F4
UNIT
Brand: M5Stack
Description/Function: 8Servos HAT v1.1
Dimensions: 52 mm x 38 mm x 19 mm
For Use With: 8Servos HAT v1.1, 16340 Battery
Interface Type: I2C
Output Current: 1.3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 10
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
JPHTS:
853710000
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.