U080

M5Stack
170-U080
U080

Mfr.:

Description:
Battery Enclosures Is a rechargeable battery base designed for M5StickC with built-in 18650

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Battery Enclosures
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Battery Enclosures
1 Battery
Screw
Brand: M5Stack
Mounting Style: Panel Mount
Packaging: Bulk
Product Type: Battery Enclosures
Series: HAT
Factory Pack Quantity: 10
Subcategory: Battery
Type: Rechargeable Battery
Unit Weight: 94 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8507600090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

18650C HAT Battery Enclosure

M5Stack 18650C HAT Battery Enclosure is a rechargeable battery base designed for M5SticKC with a built-in 18650 large capacity rechargeable lithium battery. This battery enclosure base is designed with the plug-in structure of the HAT series and can be used to maintain a reliable connection with the M5StickC. The 18650C HAT provides long-term endurance for the equipment. This battery base comes with many types of mounting holes on the back of the base, which makes it easy install into all types of planes. The 18650C battery enclosures' USB port is only used as a charging interface and does not have a UART function.