U086

M5Stack
170-U086
U086

Mfr.:

Description:
Digital Panel Meters Is a current meter can monitor the current in real time.The 16-bit ADS1115 ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,765.76 ₹1,765.76

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Digital Panel Meters
RoHS:  
Ammeter
None
UNIT
Brand: M5Stack
Height: 8 mm
Height - mm: 8 mm
Length: 65 mm
Length - mm: 65 mm
Packaging: Bulk
Product Type: Panel Meters
Factory Pack Quantity: 10
Subcategory: Test Equipment
Width: 24 mm
Width - mm: 24 mm
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
M5STACK