U087

M5Stack
170-U087
U087

Mfr.:

Description:
Digital Multimeters Is a voltage meter that can monitor the voltage in real time. The 16-bit ADC

In Stock: 85

Stock:
85 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,817.01 ₹1,817.01

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Digital Multimeters
RoHS:  
Volt Meters
65 mm
24 mm
8 mm
Brand: M5Stack
Cable Type: Various
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Hand Held
Packaging: Bulk
Product Type: Multimeters
Series: UNIT
Factory Pack Quantity: 10
Subcategory: Test Equipment
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9030331000
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

FEATURED PRODUCTS
M5STACK