U103

M5Stack
170-U103
U103

Mfr.:

Description:
Multiple Function Sensor Modules A photoacoustic (CO2) Unit that will tell you the CO2 PPM composition of air.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,045.58 ₹3,045.58

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Multiple Function Sensor Modules
RoHS:  
Sensor Modules
CO2 Unit
I2C
5 V
+ 60 C
Brand: M5Stack
Dimensions: 48 mm x 24 mm x 16 mm
Height: 16 mm
Length: 48 mm
Minimum Operating Temperature: - 10 C
Product Type: Multiple Function Sensor Modules
Series: UNIT
Factory Pack Quantity: 10
Subcategory: Sensor Modules
Width: 24 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99