U108

M5Stack
170-U108
U108

Mfr.:

Description:
Multiple Function Sensor Modules High precision low-cost I2C port weighing sensor, total weighing range of 20kgs.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,097.36 ₹7,097.36

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Multiple Function Sensor Modules
RoHS:  
Scales
Weight Sensor
I2C
Brand: M5Stack
Dimensions: 58 mm x 43 mm x 42 mm
Height: 42 mm
Length: 58 mm
Product Type: Multiple Function Sensor Modules
Series: UNIT
Factory Pack Quantity: 10
Subcategory: Sensor Modules
Width: 43 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0