U130

M5Stack
170-U130
U130

Mfr.:

Description:
Other Development Tools A wide range air pressure sensor that supports -100 - 200Kpa.

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹740.78 ₹740.78

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Other Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Development Kits
Pressure Sensor
Brand: M5Stack
Dimensions: 24 mm x 32 mm x 12 mm
Operating Supply Voltage: 5 V
Product Type: Other Development Tools
Series: SENSOR
Factory Pack Quantity: 10
Subcategory: Development Tools
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

U122 UNIT SSR Solid-State Relays

m5Stack U122 UNIT SSR Solid-State Relays are different from traditional electromagnetic relays in that the switching life is much longer than that of electromagnetic relays. Integrated MOC3043M optocoupler isolation and zero-crossing detection support input 3.3V to 5V DC control signal and control-output output single-phase 220-250V AC power.

U130 Tube/Air Pressure Unit

M5Stack U130 Tube/Air Pressure Unit supports a -100~200Kpa and 0.1~3.1V voltage output with a gas inlet connector. The wide range air pressure sensor is available in protective housing, providing long-term stability. The easy-to-use M5Stack U130 Tube/Air Pressure Unit offers a wide temperature compensation, 1.5Kpa precision, and UIFlow graphical programming.