U194

M5Stack
170-U194
U194

Mfr.:

Description:
Audio Modules ASR Unit w/ Offline Voice module (CI-03T)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 94

Stock:
94 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹698.85 ₹698.85

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Audio Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Audio Extension Modules
UART
Brand: M5Stack
Dimensions: 48 mm x 24 mm x 16 mm
Product Type: Audio Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 10.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

U194 ASR Unit

M5Stack U194 ASR Unit is an AI offline voice recognition unit built with the CI-03T AI intelligent offline voice module. This unit offers powerful capabilities such as speech recognition, voiceprint recognition, voice enhancement, and voice detection. The U194 ASR unit supports Acoustic Echo Cancellation (AEC) effectively removing echoes and noise interference, thereby enhancing voice recognition accuracy. This unit also supports mid-conversation voice interruption, allowing flexible interruption during voice recognition and quick response to new commands. The U194 ASR unit uses UART serial communication for data transmission and supports awakening the device via UART or voice keywords. This unit is equipped with a microphone for clear audio capture and a built-in speaker for high-quality audio feedback. Typical applications include AI assistants, smart homes, security monitoring, automotive systems, robotics and smart hardware, and healthcare.