U203

M5Stack
170-U203
U203

Mfr.:

Description:
Fingerprint Sensor Modules Fingerprint 2 Unit (A-K323CP)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 42

Stock:
42
Can Dispatch Immediately
On Order:
10
Expected 10-06-2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,071.57 ₹1,071.57

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Fingerprint Sensor Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Fingerprint Sensor
UART
62 mm x 24 mm x 8 mm
Brand: M5Stack
Product Type: Fingerprint Sensors
Factory Pack Quantity: 10
Subcategory: Sensor Modules
Unit Weight: 11.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471609050
JPHTS:
847160000
TARIC:
8471607000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Unit Fingerprint2 Sensor

M5Stack Unit Fingerprint2 Sensor Module integrates an STM32 core controller and an A-K323CP all-in-one fingerprint recognition module. This high-performance fingerprint recognition sensor unit utilizes a semiconductor capacitive sensor with multiple functions, including fingerprint acquisition, feature extraction, comparison, registration, storage, and retrieval. The built-in fingerprint recognition algorithm supports both dry and wet fingers, and the UART interface facilitates easy integration. Additional features of the U203 device include high data security, flexible fingerprint data management, and fast search and positioning functions. M5Stack Unit Fingerprint2 Sensor Module is ideal for rapid development and integration in applications such as identity authentication, smart door locks, access control attendance, financial payments, and small security systems.