AT-283-PIN

MACOM
937-AT-283-PIN
AT-283-PIN

Mfr.:

Description:
Attenuators DC-2.0GHz 5-Bit .5dB steps to 15.5dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹34,133.70 ₹34,133.70
₹29,539.92 ₹2,95,399.20
₹28,391.95 ₹7,09,798.75

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: Attenuators
RoHS:  
CR-12-16
15.5 dB
2 GHz
50 Ohms
5 bit
1 Channel
0.5 dB
1.7
Brand: MACOM
Insertion Loss: 2.9 dB
Maximum Operating Temperature: + 85 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 55 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Power Rating: 28 dBm
Product Type: Attenuators
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Tolerance: 0.4 dB
Type: Digital Attenuator
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8543709099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.