CMPA901A035F

MACOM
941-CMPA901A035F
CMPA901A035F

Mfr.:

Description:
RF Amplifier 35W GaN MMIC 28V 9 to 10GHz Flange

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 240

Stock:
240 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹89,765.43 ₹89,765.43

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Amplifier
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
9 GHz to 11 GHz
28 V
1.5 A
23 dB
Power Amplifiers
Screw
GaN
- 23 dBm
- 40 C
+ 150 C
Tray
Brand: MACOM
Development Kit: CMPA901A035F-AMP
Input Return Loss: - 5 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Pd - Power Dissipation: 35 W
Product Type: RF Amplifier
Factory Pack Quantity: 10
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 11 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
3A001.b.2.b.2

X-Band GaN HEMTs & MMICs

MACOM X-Band Gallium Nitride (GaN) High Electron Mobility Transistors (HEMTs) and Monolithic Microwave Integrated Circuits (MMICs) come with various solution platforms. That includes MMICs, internally matched GaN on SiC transistors (IM-FETs), and transistors. These multi-stage MMICs offer a variety of power levels, high gain, and high efficiency, while IM-FETs feature 50Ω building blocks in support of higher power systems. The transistors offer highly accurate modeling support that provides maximum flexibility to optimize amplifier design. The GaN has superior properties compared to silicon or gallium arsenide (GaAs), including higher breakdown voltage, higher saturated electron drift velocity, and higher thermal conductivity.