CSM5TH

MACOM
937-CSM5TH
CSM5TH

Mfr.:

Description:
RF Mixer LO/RF 50-4800MHz IF 50-3000MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 75

Stock:
75 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 75 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,895.06 ₹8,895.06
₹7,436.96 ₹74,369.60
₹7,073.10 ₹1,76,827.50
₹6,657.14 ₹6,65,714.00
250 Quote

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Mixer
RoHS:  
50 MHz to 4.8 GHz
11.5 dB
11.5 dB
50 MHz to 4.8 GHz
50 MHz to 3 GHz
+ 85 C
- 54 C
SMD/SMT
SMT-3
Brand: MACOM
Packaging: Bulk
Product Type: RF Mixer
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99