FDC2710

MACOM
937-FDC2710
FDC2710

Mfr.:

Description:
Signal Conditioning Input 3.5-8GHz Output 7-16GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹32,016.65 ₹3,20,166.50
₹30,795.06 ₹7,69,876.50

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: Signal Conditioning
RoHS: N
Signal Conditioning
Doublers
3.5 GHz to 8 GHz
4.5 GHz
50 Ohms
SMD/SMT
- 40 C
+ 85 C
Bulk
Brand: MACOM
Mounting: Board Mount
Factory Pack Quantity: 1
Subcategory: Filters
Type: Passive Bridge Diode
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8517709012
CAHTS:
8542390000
USHTS:
8541100060
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.