GTRA384802FC-V1-R0

MACOM
941-GTRA384802FCV1R0
GTRA384802FC-V1-R0

Mfr.:

Description:
GaN FETs 480W GaN HEMT 48V 3800MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Quantities greater than 50 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 50)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹27,954.00 ₹27,954.00
₹21,423.95 ₹2,14,239.50
Full Reel (Order in multiples of 50)
₹21,423.95 ₹10,71,197.50
100 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: GaN FETs
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Screw Mount
H-37248C-4
N-Channel
125 V
9.5 A
+ 225 C
Brand: MACOM
Gain: 13 dB
Maximum Operating Frequency: 3.8 GHz
Minimum Operating Frequency: 3.6 GHz
Output Power: 400 W
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: GaN FETs
Factory Pack Quantity: 50
Subcategory: Transistors
Technology: GaN
Transistor Type: GaN HEMT
Vgs - Gate-Source Breakdown Voltage: - 10 V to 2 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541290055
ECCN:
3A001.b.3.a.4
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

5G RF JFETs & LDMOS FETs

MACOM 5G RF Junction Field Effect Transistors (JFETs) and Laterally Diffused Metal-Oxide Semiconductor (LDMOS) FETs are thermally enhanced high-power transistors for the next generation of wireless transmission. These devices feature GaN-on-SiC high electron mobility transistor (HEMT) technology, input matching, high efficiency, and a thermally enhanced surface-mount package with an earless flange. MACOM 5G RF JFETs and LDMOS FETs are ideal for multi-standard cellular power amplifier applications.