GTVA261802FC-V1-R0

MACOM
941-GTVA261802FCV1R0
GTVA261802FC-V1-R0

Mfr.:

Description:
GaN FETs 180W, GaN HEMT, 48V, 2496-2690MHz, 248 PP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 50)
₹11,770.50 ₹5,88,525.00
₹10,658.86 ₹10,65,886.00
500 Quote

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: GaN FETs
Brand: MACOM
Packaging: Reel
Product Type: GaN FETs
Factory Pack Quantity: 50
Subcategory: Transistors
Technology: GaN
Transistor Type: GaN HEMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541290055
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.