MA4AGSW1

MACOM
937-MA4AGSW1
MA4AGSW1

Mfr.:

Description:
RF Switch ICs .05-50GHz SPST AlGaAs IL .3dB

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Switch ICs
RoHS:  
SPST
50 MHz
70 GHz
0.3 dB
46 dB
- 55 C
+ 125 C
SMD/SMT
Die
GaAs
Brand: MACOM
Number of Switches: Single
Operating Supply Current: 10 mA
Product Type: RF Switch ICs
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 324.450 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
M/A Com Die products:

Mouser is not authorized to break pack on these products.

Please contact your Mouser Technical Representative for further
information.

5-0312-4

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.