MA4L011-134

MACOM
937-MA4L011-134
MA4L011-134

Mfr.:

Description:
PIN Diodes Diode,Pin,Chip,Oxide

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹594.49 ₹59,449.00
₹530.19 ₹2,65,095.00
₹495.72 ₹4,95,720.00

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: PIN Diodes
35 V
180 fF
2.1 Ohms
10 mA
- 55 C
+ 125 C
10 MHz
18 GHz
ODS-134 Die
MADL
Waffle
Brand: MACOM
Carrier Life: 10 ns
Ir - Reverse Current: 10 uA
Product Type: PIN Diodes
Factory Pack Quantity: 100
Subcategory: Diodes & Rectifiers
Technology: Si
Type: Pin Diode
Unit Weight: 265.830 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
M/A Com Die products:

Mouser is not authorized to break pack on these products.

Please contact your Mouser Technical Representative for further
information.

5-0312-4

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100060
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.